
MFR-25FRF52-200R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-200RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-200R |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-200R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-200R | YAGEO | 1,045 | 200XBK-ND | ₹9.45000 | Parametric Equivalent |
| LR1F200R | TE Connectivity Passive Product | 6,050 | 1712-LR1F200RCT-ND | ₹9.45000 | Upgrade |
| MRS25000C2000FRP00 | Vishay Beyschlag/Draloric/BC Components | 13,870 | PPC200ZCT-ND | ₹23.63000 | Upgrade |
| SFR2500002000FR500 | Vishay Beyschlag/Draloric/BC Components | 6,020 | 56-SFR2500002000FR500CT-ND | ₹13.23000 | Upgrade |
| YR1B200RCC | TE Connectivity Passive Product | 521 | 1712-YR1B200RCCCT-ND | ₹79.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.78000 | ₹37.80 |
| 25 | ₹3.13760 | ₹78.44 |
| 50 | ₹2.75960 | ₹137.98 |
| 100 | ₹2.41950 | ₹241.95 |
| 250 | ₹2.05276 | ₹513.19 |
| 500 | ₹1.82216 | ₹911.08 |
| 1,000 | ₹1.62463 | ₹1,624.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.24867 | ₹6,243.35 |
| 10,000 | ₹1.13592 | ₹11,359.20 |
| 15,000 | ₹1.07798 | ₹16,169.70 |
| 25,000 | ₹1.01243 | ₹25,310.75 |
| 35,000 | ₹0.97337 | ₹34,067.95 |
| 50,000 | ₹0.93520 | ₹46,760.00 |