
MFR-25FRF52-28K7 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-28K7TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-28K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-28K7 |
Description | RES 28.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-28K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹3.09360 | ₹77.34 |
| 50 | ₹2.72100 | ₹136.05 |
| 100 | ₹2.38560 | ₹238.56 |
| 250 | ₹2.02400 | ₹506.00 |
| 500 | ₹1.79662 | ₹898.31 |
| 1,000 | ₹1.60187 | ₹1,601.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.23117 | ₹6,155.85 |
| 10,000 | ₹1.12000 | ₹11,200.00 |
| 15,000 | ₹1.06288 | ₹15,943.20 |
| 25,000 | ₹0.99825 | ₹24,956.25 |
| 35,000 | ₹0.95974 | ₹33,590.90 |
| 50,000 | ₹0.92209 | ₹46,104.50 |