
MFR-12FTF52-330K | |
---|---|
DigiKey Part Number | 13-MFR-12FTF52-330KCT-ND - Cut Tape (CT) 13-MFR-12FTF52-330KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-330K |
Description | RES 330K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.01700 | ₹30.17 |
25 | ₹2.52040 | ₹63.01 |
50 | ₹2.18300 | ₹109.15 |
100 | ₹1.92570 | ₹192.57 |
250 | ₹1.62572 | ₹406.43 |
500 | ₹1.44292 | ₹721.46 |
1,000 | ₹1.28496 | ₹1,284.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.00383 | ₹5,019.15 |
10,000 | ₹0.91189 | ₹9,118.90 |
15,000 | ₹0.86456 | ₹12,968.40 |
25,000 | ₹0.81101 | ₹20,275.25 |
35,000 | ₹0.77911 | ₹27,268.85 |
50,000 | ₹0.74792 | ₹37,396.00 |
60,000 | ₹0.73298 | ₹43,978.80 |
1,20,000 | ₹0.68163 | ₹81,795.60 |
1,25,000 | ₹0.67886 | ₹84,857.50 |