2.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-2M2

DigiKey Part Number
13-MFR-25FTE52-2M2CT-ND - Cut Tape (CT)
13-MFR-25FTE52-2M2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-2M2
Description
RES 2.2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,427
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹6.24300₹62.43
25₹5.21840₹130.46
50₹4.58480₹229.24
100₹4.03500₹403.50
250₹3.44044₹860.11
500₹3.06768₹1,533.84
1,000₹2.74899₹2,748.99
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹2.13862₹10,693.10
10,000₹1.95644₹19,564.40
15,000₹1.86279₹27,941.85
25,000₹1.75685₹43,921.25
35,000₹1.69372₹59,280.20
50,000₹1.63206₹81,603.00
Manufacturers Standard Package