
MFR-25FTE52-3K4 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-3K4CT-ND - Cut Tape (CT) 13-MFR-25FTE52-3K4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-3K4 |
Description | RES 3.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹2.98200 | ₹74.55 |
| 50 | ₹2.59060 | ₹129.53 |
| 100 | ₹2.27370 | ₹227.37 |
| 250 | ₹1.93080 | ₹482.70 |
| 500 | ₹1.71276 | ₹856.38 |
| 1,000 | ₹1.52639 | ₹1,526.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.17209 | ₹5,860.45 |
| 10,000 | ₹1.06568 | ₹10,656.80 |
| 15,000 | ₹1.01101 | ₹15,165.15 |
| 25,000 | ₹0.94919 | ₹23,729.75 |
| 35,000 | ₹0.91234 | ₹31,931.90 |
| 50,000 | ₹0.87632 | ₹43,816.00 |