470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-470R

DigiKey Part Number
13-MFR-25FTE52-470RCT-ND - Cut Tape (CT)
13-MFR-25FTE52-470RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-470R
Description
RES 470 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 14,016
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
25₹2.98200₹74.55
50₹2.59060₹129.53
100₹2.27370₹227.37
250₹1.93080₹482.70
500₹1.71276₹856.38
1,000₹1.52639₹1,526.39
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹1.17209₹5,860.45
10,000₹1.06568₹10,656.80
15,000₹1.01101₹15,165.15
25,000₹0.94919₹23,729.75
35,000₹0.91234₹31,931.90
50,000₹0.87632₹43,816.00
Manufacturers Standard Package