
MFR-25FTE52-475R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-475RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-475RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-475R |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-475R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹2.98200 | ₹74.55 |
| 50 | ₹2.59060 | ₹129.53 |
| 100 | ₹2.27370 | ₹227.37 |
| 250 | ₹1.93080 | ₹482.70 |
| 500 | ₹1.71276 | ₹856.38 |
| 1,000 | ₹1.52639 | ₹1,526.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.17209 | ₹5,860.45 |
| 10,000 | ₹1.06568 | ₹10,656.80 |
| 15,000 | ₹1.01101 | ₹15,165.15 |
| 25,000 | ₹0.94919 | ₹23,729.75 |
| 35,000 | ₹0.91234 | ₹31,931.90 |
| 50,000 | ₹0.87632 | ₹43,816.00 |