
MFR-25FTE52-8K25 | |
---|---|
DigiKey Part Number | 13-MFR-25FTE52-8K25CT-ND - Cut Tape (CT) 13-MFR-25FTE52-8K25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-8K25 |
Description | RES 8.25K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-8K25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.24200 | ₹12.42 |
25 | ₹1.20680 | ₹30.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.11617 | ₹5,580.85 |
10,000 | ₹1.01483 | ₹10,148.30 |
15,000 | ₹0.96277 | ₹14,441.55 |
25,000 | ₹0.90391 | ₹22,597.75 |
35,000 | ₹0.86882 | ₹30,408.70 |
50,000 | ₹0.83451 | ₹41,725.50 |
60,000 | ₹0.81806 | ₹49,083.60 |
1,20,000 | ₹0.76157 | ₹91,388.40 |
1,25,000 | ₹0.75853 | ₹94,816.25 |