
MFR-25FTF52-330R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-330RCT-ND - Cut Tape (CT) 13-MFR-25FTF52-330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-330R |
Description | RES 330 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTF52-330R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.59100 | ₹35.91 |
| 25 | ₹3.02440 | ₹75.61 |
| 50 | ₹2.62740 | ₹131.37 |
| 100 | ₹2.30600 | ₹230.60 |
| 250 | ₹1.95824 | ₹489.56 |
| 500 | ₹1.73710 | ₹868.55 |
| 1,000 | ₹1.54807 | ₹1,548.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.18875 | ₹5,943.75 |
| 10,000 | ₹1.08082 | ₹10,808.20 |
| 15,000 | ₹1.02537 | ₹15,380.55 |
| 25,000 | ₹0.96268 | ₹24,067.00 |
| 35,000 | ₹0.92531 | ₹32,385.85 |
| 50,000 | ₹0.88877 | ₹44,438.50 |