
MFR-25FTF52-51R | |
---|---|
DigiKey Part Number | 13-MFR-25FTF52-51RCT-ND - Cut Tape (CT) 13-MFR-25FTF52-51RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-51R |
Description | RES 51 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.28300 | ₹32.83 |
25 | ₹2.76880 | ₹69.22 |
50 | ₹2.41380 | ₹120.69 |
100 | ₹2.12980 | ₹212.98 |
250 | ₹1.80320 | ₹450.80 |
500 | ₹1.59910 | ₹799.55 |
1,000 | ₹1.42516 | ₹1,425.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.11617 | ₹5,580.85 |
10,000 | ₹1.01483 | ₹10,148.30 |
15,000 | ₹0.96277 | ₹14,441.55 |
25,000 | ₹0.90391 | ₹22,597.75 |
35,000 | ₹0.86882 | ₹30,408.70 |
50,000 | ₹0.83451 | ₹41,725.50 |
60,000 | ₹0.81806 | ₹49,083.60 |
1,20,000 | ₹0.76157 | ₹91,388.40 |
1,25,000 | ₹0.75853 | ₹94,816.25 |