MFR-25FTF52-7K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.47344

Parametric Equivalent


YAGEO
In Stock: 3,399
Unit Price: ₹8.87000
Datasheet
MFR-25FBF52-7K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-7K5

DigiKey Part Number
MFR-25FTF52-7K5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-7K5
Description
RES 7.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTF52-7K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹1.02814₹5,140.70
Manufacturers Standard Package