
MFR1WSFBE52-4K99 | |
|---|---|
DigiKey Part Number | 13-MFR1WSFBE52-4K99-ND |
Manufacturer | |
Manufacturer Product Number | MFR1WSFBE52-4K99 |
Description | RES 4.99K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.33700 | ₹63.37 |
| 25 | ₹5.29280 | ₹132.32 |
| 50 | ₹4.64060 | ₹232.03 |
| 100 | ₹4.10020 | ₹410.02 |
| 250 | ₹3.49260 | ₹873.15 |
| 500 | ₹3.11428 | ₹1,557.14 |
| 1,000 | ₹2.79278 | ₹2,792.78 |
| 5,000 | ₹2.21745 | ₹11,087.25 |