
MFR200FRF52-1K | |
|---|---|
DigiKey Part Number | 13-MFR200FRF52-1KTR-ND - Tape & Reel (TR) 13-MFR200FRF52-1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR200FRF52-1K |
Description | RES 1K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR200FRF52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.77300 | ₹167.73 |
| 25 | ₹14.16440 | ₹354.11 |
| 50 | ₹12.54280 | ₹627.14 |
| 100 | ₹11.13570 | ₹1,113.57 |
| 250 | ₹9.59444 | ₹2,398.61 |
| 500 | ₹8.62902 | ₹4,314.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.65709 | ₹7,657.09 |
| 2,000 | ₹6.97358 | ₹13,947.16 |
| 3,000 | ₹6.62211 | ₹19,866.33 |
| 5,000 | ₹6.22482 | ₹31,124.10 |
| 7,000 | ₹5.98800 | ₹41,916.00 |
| 10,000 | ₹5.75657 | ₹57,565.70 |