



M55-3000242R | |
---|---|
DigiKey Part Number | 952-M55-3000242RTR-ND - Tape & Reel (TR) 952-M55-3000242RCT-ND - Cut Tape (CT) 952-M55-3000242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3000242R |
Description | 2 POS MALE SIL VERT SMT T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3000242R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.104" (2.64mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A per Contact | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹135.77000 | ₹135.77 |
10 | ₹115.27300 | ₹1,152.73 |
100 | ₹97.92460 | ₹9,792.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | ₹86.28633 | ₹51,771.80 |
1,200 | ₹82.16807 | ₹98,601.68 |
1,800 | ₹79.85121 | ₹1,43,732.18 |
3,000 | ₹77.02573 | ₹2,31,077.19 |
4,200 | ₹75.22046 | ₹3,15,925.93 |
6,000 | ₹73.35278 | ₹4,40,116.68 |