
MFR50SFTE52-113R | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-113RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-113RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-113R |
Description | RES 113 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.26000 | ₹42.60 |
25 | ₹3.51400 | ₹87.85 |
50 | ₹3.08820 | ₹154.41 |
100 | ₹2.72430 | ₹272.43 |
250 | ₹2.31080 | ₹577.70 |
500 | ₹2.05522 | ₹1,027.61 |
1,000 | ₹1.83603 | ₹1,836.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.44575 | ₹7,228.75 |
10,000 | ₹1.31797 | ₹13,179.70 |
15,000 | ₹1.25236 | ₹18,785.40 |
25,000 | ₹1.17808 | ₹29,452.00 |
35,000 | ₹1.13379 | ₹39,682.65 |
50,000 | ₹1.09054 | ₹54,527.00 |
60,000 | ₹1.06979 | ₹64,187.40 |
1,20,000 | ₹0.99856 | ₹1,19,827.20 |
1,25,000 | ₹0.99472 | ₹1,24,340.00 |