
MFR50SFTE52-13R | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-13RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-13RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-13R |
Description | RES 13 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹3.76480 | ₹94.12 |
| 50 | ₹3.31740 | ₹165.87 |
| 100 | ₹2.91670 | ₹291.67 |
| 250 | ₹2.47504 | ₹618.76 |
| 500 | ₹2.20106 | ₹1,100.53 |
| 1,000 | ₹1.96622 | ₹1,966.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.51819 | ₹7,590.95 |
| 10,000 | ₹1.38400 | ₹13,840.00 |
| 15,000 | ₹1.31510 | ₹19,726.50 |
| 25,000 | ₹1.23710 | ₹30,927.50 |
| 35,000 | ₹1.19060 | ₹41,671.00 |
| 50,000 | ₹1.14518 | ₹57,259.00 |