13.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-13R3

DigiKey Part Number
13-MFR50SFTE52-13R3CT-ND - Cut Tape (CT)
13-MFR50SFTE52-13R3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-13R3
Description
RES 13.3 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
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
In-Stock: 4,840
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.56600₹45.66
25₹3.76480₹94.12
50₹3.31740₹165.87
100₹2.91670₹291.67
250₹2.47504₹618.76
500₹2.20106₹1,100.53
1,000₹1.96622₹1,966.22
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹1.51819₹7,590.95
10,000₹1.38400₹13,840.00
15,000₹1.31510₹19,726.50
25,000₹1.23710₹30,927.50
35,000₹1.19060₹41,671.00
50,000₹1.14518₹57,259.00
Manufacturers Standard Package