
RC0805JR-0716ML | |
|---|---|
DigiKey Part Number | 13-RC0805JR-0716MLTR-ND - Tape & Reel (TR) 13-RC0805JR-0716MLCT-ND - Cut Tape (CT) 13-RC0805JR-0716MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0716ML |
Description | RES 16M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0716ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹6.22480 | ₹155.62 |
| 50 | ₹5.25560 | ₹262.78 |
| 100 | ₹4.48220 | ₹448.22 |
| 250 | ₹3.71252 | ₹928.13 |
| 500 | ₹3.27270 | ₹1,636.35 |
| 1,000 | ₹2.92231 | ₹2,922.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.23013 | ₹11,150.65 |
| 10,000 | ₹2.07693 | ₹20,769.30 |
| 15,000 | ₹2.00232 | ₹30,034.80 |
| 25,000 | ₹1.92150 | ₹48,037.50 |
| 35,000 | ₹1.87520 | ₹65,632.00 |
| 50,000 | ₹1.83144 | ₹91,572.00 |