
MFR50SFTE52-2M2 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-2M2CT-ND - Cut Tape (CT) 13-MFR50SFTE52-2M2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-2M2 |
Description | RES 2.2M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.36200 | ₹73.62 |
| 25 | ₹6.22480 | ₹155.62 |
| 50 | ₹5.46060 | ₹273.03 |
| 100 | ₹4.81770 | ₹481.77 |
| 250 | ₹4.11508 | ₹1,028.77 |
| 500 | ₹3.67152 | ₹1,835.76 |
| 1,000 | ₹3.29692 | ₹3,296.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.57492 | ₹12,874.60 |
| 10,000 | ₹2.36003 | ₹23,600.30 |
| 15,000 | ₹2.24957 | ₹33,743.55 |
| 25,000 | ₹2.12464 | ₹53,116.00 |
| 35,000 | ₹2.05015 | ₹71,755.25 |
| 50,000 | ₹1.97741 | ₹98,870.50 |