
MMF25SBRD100R | |
|---|---|
DigiKey Part Number | 13-MMF25SBRD100RTR-ND - Tape & Reel (TR) 13-MMF25SBRD100RCT-ND - Cut Tape (CT) 13-MMF25SBRD100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SBRD100R |
Description | RES SMD 100 OHM 0.1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SBRD100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹65.78900 | ₹657.89 |
| 25 | ₹56.24720 | ₹1,406.18 |
| 50 | ₹50.28320 | ₹2,514.16 |
| 100 | ₹45.22320 | ₹4,522.32 |
| 250 | ₹39.66368 | ₹9,915.92 |
| 500 | ₹36.18598 | ₹18,092.99 |
| 1,000 | ₹33.22826 | ₹33,228.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.42596 | ₹88,277.88 |
| 6,000 | ₹27.48645 | ₹1,64,918.70 |
| 9,000 | ₹26.49019 | ₹2,38,411.71 |
| 15,000 | ₹25.36349 | ₹3,80,452.35 |
| 21,000 | ₹25.07515 | ₹5,26,578.15 |