
MMF25SFRE10R | |
|---|---|
DigiKey Part Number | 311-10BUTR-ND - Tape & Reel (TR) 311-10BUCT-ND - Cut Tape (CT) 311-10BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE10R |
Description | RES SMD 10 OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE10R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.49800 | ₹54.98 |
| 25 | ₹4.58480 | ₹114.62 |
| 50 | ₹4.02560 | ₹201.28 |
| 100 | ₹3.54110 | ₹354.11 |
| 250 | ₹3.01176 | ₹752.94 |
| 500 | ₹2.68002 | ₹1,340.01 |
| 1,000 | ₹2.39954 | ₹2,399.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1.99698 | ₹5,990.94 |
| 6,000 | ₹1.81573 | ₹10,894.38 |
| 9,000 | ₹1.72249 | ₹15,502.41 |
| 15,000 | ₹1.61696 | ₹24,254.40 |
| 21,000 | ₹1.55412 | ₹32,636.52 |
| 30,000 | ₹1.49265 | ₹44,779.50 |