200 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN2WSJT-73-0R2

DigiKey Part Number
0.2CFCT-ND - Cut Tape (CT)
0.2CFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NKN2WSJT-73-0R2
Description
RES 0.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN2WSJT-73-0R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.453" L (4.80mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,710
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹22.36500₹223.65
25₹18.93520₹473.38
50₹16.75480₹837.74
100₹14.92840₹1,492.84
250₹12.91184₹3,227.96
500₹11.64826₹5,824.13
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹10.57475₹10,574.75
2,000₹9.66199₹19,323.98
3,000₹9.19311₹27,579.33
5,000₹8.66276₹43,313.80
7,000₹8.34667₹58,426.69
10,000₹8.03776₹80,377.60
Manufacturers Standard Package