
RT0603CRE071R82L | |
|---|---|
DigiKey Part Number | 13-RT0603CRE071R82LTR-ND - Tape & Reel (TR) 13-RT0603CRE071R82LCT-ND - Cut Tape (CT) 13-RT0603CRE071R82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603CRE071R82L |
Description | RES SMD 1.82OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.82 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRE071R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.68400 | ₹56.84 |
| 25 | ₹5.29280 | ₹132.32 |
| 50 | ₹5.01340 | ₹250.67 |
| 100 | ₹4.73380 | ₹473.38 |
| 250 | ₹4.38720 | ₹1,096.80 |
| 500 | ₹4.15050 | ₹2,075.25 |
| 1,000 | ₹3.93245 | ₹3,932.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.33457 | ₹16,672.85 |
| 10,000 | ₹3.18743 | ₹31,874.30 |
| 15,000 | ₹3.10906 | ₹46,635.90 |
| 25,000 | ₹3.01796 | ₹75,449.00 |
| 35,000 | ₹2.96246 | ₹1,03,686.10 |
| 50,000 | ₹2.90725 | ₹1,45,362.50 |