NKN500JT-91-16R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹27.67252
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹11.64825
Datasheet
16 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN500JT-91-16R

DigiKey Part Number
13-NKN500JT-91-16RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NKN500JT-91-16R
Description
RES 16 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN500JT-91-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹17.03812₹4,259.53
Manufacturers Standard Package