12 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN7WSJR-91-12R

DigiKey Part Number
NKN7WSJR-73-12R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NKN7WSJR-91-12R
Description
RES 12 OHM 5% 7W AXIAL
Customer Reference
Detailed Description
12 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN7WSJR-91-12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹27.67252₹6,918.13
Manufacturers Standard Package