
P4KE100CA/B | |
---|---|
DigiKey Part Number | 13-P4KE100CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE100CA/B |
Description | TVS DIODE 85.5VWM 137V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.90436 | ₹14,713.08 |
6,000 | ₹4.45978 | ₹26,758.68 |
9,000 | ₹4.23083 | ₹38,077.47 |
15,000 | ₹3.97171 | ₹59,575.65 |
21,000 | ₹3.81730 | ₹80,163.30 |
30,000 | ₹3.66656 | ₹1,09,996.80 |
75,000 | ₹3.33339 | ₹2,50,004.25 |
1,50,000 | ₹3.27783 | ₹4,91,674.50 |