Direct

P4KE11CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE11CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE11CA/TR13 |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 26.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.36490 | ₹26,824.50 |
| 10,000 | ₹4.85182 | ₹48,518.20 |
| 15,000 | ₹4.59022 | ₹68,853.30 |
| 25,000 | ₹4.29610 | ₹1,07,402.50 |
| 35,000 | ₹4.12188 | ₹1,44,265.80 |
| 50,000 | ₹3.95250 | ₹1,97,625.00 |
| 1,25,000 | ₹3.58076 | ₹4,47,595.00 |
| 2,50,000 | ₹3.44206 | ₹8,60,515.00 |
