
P4SMA250CA/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA250CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA250CA/TR13 |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.15934 | ₹25,796.70 |
10,000 | ₹4.72203 | ₹47,220.30 |
15,000 | ₹4.49734 | ₹67,460.10 |
25,000 | ₹4.24330 | ₹1,06,082.50 |
35,000 | ₹4.09208 | ₹1,43,222.80 |
50,000 | ₹3.94458 | ₹1,97,229.00 |
1,25,000 | ₹3.80029 | ₹4,75,036.25 |