
P4SMA400A/TR7 | |
---|---|
DigiKey Part Number | 13-P4SMA400A/TR7TR-ND - Tape & Reel (TR) 13-P4SMA400A/TR7CT-ND - Cut Tape (CT) 13-P4SMA400A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400A/TR7 |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹18.45800 | ₹184.58 |
100 | ₹11.58940 | ₹1,158.94 |
500 | ₹8.58826 | ₹4,294.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹7.61478 | ₹7,614.78 |
2,000 | ₹6.79349 | ₹13,586.98 |
3,000 | ₹6.37479 | ₹19,124.37 |
5,000 | ₹5.90352 | ₹29,517.60 |
7,000 | ₹5.62421 | ₹39,369.47 |
10,000 | ₹5.35253 | ₹53,525.30 |
25,000 | ₹4.75583 | ₹1,18,895.75 |
50,000 | ₹4.38693 | ₹2,19,346.50 |
1,00,000 | ₹4.08381 | ₹4,08,381.00 |