
P6KE160CA/B | |
---|---|
DigiKey Part Number | 13-P6KE160CA/BCT-ND - Cut Tape (CT) 13-P6KE160CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE160CA/B |
Description | TVS DIODE 136VWM 219VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹36.38000 | ₹36.38 |
10 | ₹22.27400 | ₹222.74 |
100 | ₹14.01200 | ₹1,401.20 |
500 | ₹10.44114 | ₹5,220.57 |
1,000 | ₹9.28664 | ₹9,286.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹8.31272 | ₹16,625.44 |
4,000 | ₹7.49254 | ₹29,970.16 |
6,000 | ₹7.07421 | ₹42,445.26 |
10,000 | ₹6.60377 | ₹66,037.70 |
14,000 | ₹6.32507 | ₹88,550.98 |
20,000 | ₹6.05406 | ₹1,21,081.20 |
50,000 | ₹5.45921 | ₹2,72,960.50 |
1,00,000 | ₹5.27550 | ₹5,27,550.00 |