
P6KE30CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE30CA-AT/BCT-ND - Cut Tape (CT) 13-P6KE30CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30CA-AT/B |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹28.23500 | ₹282.35 |
| 100 | ₹17.89170 | ₹1,789.17 |
| 500 | ₹13.41692 | ₹6,708.46 |
| 1,000 | ₹11.97067 | ₹11,970.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.75274 | ₹21,505.48 |
| 4,000 | ₹9.72652 | ₹38,906.08 |
| 6,000 | ₹9.20352 | ₹55,221.12 |
| 10,000 | ₹8.61551 | ₹86,155.10 |
| 14,000 | ₹8.26713 | ₹1,15,739.82 |
| 20,000 | ₹7.92850 | ₹1,58,570.00 |
| 50,000 | ₹7.20067 | ₹3,60,033.50 |