
P6KE33CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE33CA/BCT-ND - Cut Tape (CT) 13-P6KE33CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE33CA/B |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.39000 | ₹233.90 |
| 100 | ₹14.71410 | ₹1,471.41 |
| 500 | ₹10.96426 | ₹5,482.13 |
| 1,000 | ₹9.75191 | ₹9,751.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.72920 | ₹17,458.40 |
| 4,000 | ₹7.86793 | ₹31,471.72 |
| 6,000 | ₹7.42863 | ₹44,571.78 |
| 10,000 | ₹6.93462 | ₹69,346.20 |
| 14,000 | ₹6.64197 | ₹92,987.58 |
| 20,000 | ₹6.35738 | ₹1,27,147.60 |
| 50,000 | ₹5.73273 | ₹2,86,636.50 |
| 1,00,000 | ₹5.53981 | ₹5,53,981.00 |