
P6SMB100CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB100CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB100CA-AT/TR7 |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹8.60068 | ₹4,300.34 |
1,000 | ₹7.73990 | ₹7,739.90 |
1,500 | ₹7.29443 | ₹10,941.65 |
2,500 | ₹6.78861 | ₹16,971.53 |
3,500 | ₹6.48613 | ₹22,701.46 |
5,000 | ₹6.19032 | ₹30,951.60 |
12,500 | ₹5.53468 | ₹69,183.50 |
25,000 | ₹5.12516 | ₹1,28,129.00 |
50,000 | ₹4.77828 | ₹2,38,914.00 |