
RT1206BRD07732KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07732KLTR-ND - Tape & Reel (TR) 13-RT1206BRD07732KLCT-ND - Cut Tape (CT) 13-RT1206BRD07732KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07732KL |
Description | RES SMD 732K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 732 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07732KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹11.55500 | ₹115.55 |
| 25 | ₹11.51760 | ₹287.94 |
| 50 | ₹11.40600 | ₹570.30 |
| 100 | ₹11.31280 | ₹1,131.28 |
| 250 | ₹11.02576 | ₹2,756.44 |
| 500 | ₹10.78348 | ₹5,391.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.83962 | ₹44,198.10 |
| 10,000 | ₹8.64953 | ₹86,495.30 |
| 15,000 | ₹8.55578 | ₹1,28,336.70 |
| 25,000 | ₹8.48608 | ₹2,12,152.00 |