
PA1206FRE470R005L | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R005LTR-ND - Tape & Reel (TR) 13-PA1206FRE470R005LCT-ND - Cut Tape (CT) 13-PA1206FRE470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R005L |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA1206FRE470R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹40.07000 | ₹400.70 |
| 25 | ₹34.10600 | ₹852.65 |
| 50 | ₹30.34140 | ₹1,517.07 |
| 100 | ₹27.16370 | ₹2,716.37 |
| 250 | ₹23.66924 | ₹5,917.31 |
| 500 | ₹21.48124 | ₹10,740.62 |
| 1,000 | ₹19.62218 | ₹19,622.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.69684 | ₹66,787.36 |
| 8,000 | ₹15.55670 | ₹1,24,453.60 |
| 12,000 | ₹14.97103 | ₹1,79,652.36 |
| 20,000 | ₹14.30871 | ₹2,86,174.20 |
| 28,000 | ₹13.91400 | ₹3,89,592.00 |
| 40,000 | ₹13.82955 | ₹5,53,182.00 |