
PA1206FRM070R02L | |
|---|---|
DigiKey Part Number | YAG6086TR-ND - Tape & Reel (TR) YAG6086CT-ND - Cut Tape (CT) YAG6086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM070R02L |
Description | RES 0.02 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA1206FRM070R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹40.16300 | ₹401.63 |
| 25 | ₹34.21800 | ₹855.45 |
| 50 | ₹30.45320 | ₹1,522.66 |
| 100 | ₹27.25690 | ₹2,725.69 |
| 250 | ₹23.75496 | ₹5,938.74 |
| 500 | ₹21.55952 | ₹10,779.76 |
| 1,000 | ₹19.69486 | ₹19,694.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.24686 | ₹60,987.44 |
| 8,000 | ₹14.19304 | ₹1,13,544.32 |
| 12,000 | ₹13.65175 | ₹1,63,821.00 |
| 20,000 | ₹13.03952 | ₹2,60,790.40 |
| 28,000 | ₹12.67466 | ₹3,54,890.48 |
| 40,000 | ₹12.50062 | ₹5,00,024.80 |