
PA1206FRM670R002L | |
|---|---|
DigiKey Part Number | 13-PA1206FRM670R002LTR-ND - Tape & Reel (TR) 13-PA1206FRM670R002LCT-ND - Cut Tape (CT) 13-PA1206FRM670R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM670R002L |
Description | RES 0.002 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹18.91700 | ₹189.17 |
| 25 | ₹15.99080 | ₹399.77 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.58010 | ₹1,258.01 |
| 250 | ₹10.85804 | ₹2,714.51 |
| 500 | ₹9.78080 | ₹4,890.40 |
| 1,000 | ₹8.86385 | ₹8,863.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.42227 | ₹29,689.08 |
| 8,000 | ₹6.85966 | ₹54,877.28 |
| 12,000 | ₹6.57062 | ₹78,847.44 |
| 20,000 | ₹6.24370 | ₹1,24,874.00 |
| 28,000 | ₹6.04884 | ₹1,69,367.52 |
| 40,000 | ₹5.85853 | ₹2,34,341.20 |