3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7T0R003E

DigiKey Part Number
13-PA2512FKE7T0R003ETR-ND - Tape & Reel (TR)
13-PA2512FKE7T0R003ECT-ND - Cut Tape (CT)
13-PA2512FKE7T0R003EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7T0R003E
Description
RES 0.003 OHM 1% 3W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹101.57000₹101.57
10₹66.44200₹664.42
25₹56.84360₹1,421.09
50₹50.82360₹2,541.18
100₹45.70770₹4,570.77
250₹40.09980₹10,024.95
500₹36.58482₹18,292.41
1,000₹33.59914₹33,599.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹28.90793₹1,15,631.72
8,000₹27.07752₹2,16,620.16
12,000₹26.13774₹3,13,652.88
20,000₹25.39011₹5,07,802.20
Manufacturers Standard Package