
PA2512FKF7W0R005L | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R005LTR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R005LCT-ND - Cut Tape (CT) 13-PA2512FKF7W0R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R005L |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹40.25600 | ₹402.56 |
| 25 | ₹34.25520 | ₹856.38 |
| 50 | ₹30.49040 | ₹1,524.52 |
| 100 | ₹27.29420 | ₹2,729.42 |
| 250 | ₹23.78852 | ₹5,947.13 |
| 500 | ₹21.58934 | ₹10,794.67 |
| 1,000 | ₹19.72189 | ₹19,721.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.78629 | ₹67,145.16 |
| 8,000 | ₹15.64080 | ₹1,25,126.40 |
| 12,000 | ₹15.05249 | ₹1,80,629.88 |
| 20,000 | ₹14.38708 | ₹2,87,741.60 |
| 28,000 | ₹13.99058 | ₹3,91,736.24 |
| 40,000 | ₹13.91192 | ₹5,56,476.80 |