10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R01E

DigiKey Part Number
YAG6099TR-ND - Tape & Reel (TR)
YAG6099CT-ND - Cut Tape (CT)
YAG6099DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R01E
Description
RES 0.01 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF7W0R01E Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
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
In-Stock: 2,053
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹74.55000₹74.55
10₹48.55000₹485.50
25₹41.37440₹1,034.36
50₹36.88300₹1,844.15
100₹33.07170₹3,307.17
250₹28.89140₹7,222.85
500₹26.27286₹13,136.43
1,000₹24.04851₹24,048.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.55124₹82,204.96
8,000₹19.18677₹1,53,494.16
12,000₹18.48601₹2,21,832.12
20,000₹17.69341₹3,53,868.20
28,000₹17.41413₹4,87,595.64
Manufacturers Standard Package