
PA2512FKF7W0R01E | |
|---|---|
DigiKey Part Number | YAG6099TR-ND - Tape & Reel (TR) YAG6099CT-ND - Cut Tape (CT) YAG6099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R01E |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7W0R01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹48.55000 | ₹485.50 |
| 25 | ₹41.37440 | ₹1,034.36 |
| 50 | ₹36.88300 | ₹1,844.15 |
| 100 | ₹33.07170 | ₹3,307.17 |
| 250 | ₹28.89140 | ₹7,222.85 |
| 500 | ₹26.27286 | ₹13,136.43 |
| 1,000 | ₹24.04851 | ₹24,048.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.55124 | ₹82,204.96 |
| 8,000 | ₹19.18677 | ₹1,53,494.16 |
| 12,000 | ₹18.48601 | ₹2,21,832.12 |
| 20,000 | ₹17.69341 | ₹3,53,868.20 |
| 28,000 | ₹17.41413 | ₹4,87,595.64 |