PA2512FKF7W0R05L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 1,005
Unit Price: ₹70.99000
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R05L

DigiKey Part Number
13-PA2512FKF7W0R05LTR-ND - Tape & Reel (TR)
13-PA2512FKF7W0R05LCT-ND - Cut Tape (CT)
13-PA2512FKF7W0R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R05L
Description
RES 0.05 OHM 1% 2W 2512
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes