
RC0805DR-07330RL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-07330RLTR-ND - Tape & Reel (TR) 13-RC0805DR-07330RLCT-ND - Cut Tape (CT) 13-RC0805DR-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-07330RL |
Description | RES 330 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-07330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.77800 | ₹57.78 |
| 25 | ₹4.47280 | ₹111.82 |
| 50 | ₹3.72740 | ₹186.37 |
| 100 | ₹3.13100 | ₹313.10 |
| 250 | ₹2.54956 | ₹637.39 |
| 500 | ₹2.21410 | ₹1,107.05 |
| 1,000 | ₹1.95038 | ₹1,950.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.44271 | ₹7,213.55 |
| 10,000 | ₹1.32725 | ₹13,272.50 |
| 15,000 | ₹1.27106 | ₹19,065.90 |
| 25,000 | ₹1.21026 | ₹30,256.50 |
| 35,000 | ₹1.17547 | ₹41,141.45 |
| 50,000 | ₹1.14257 | ₹57,128.50 |