
PE0201FRF7W0R05L | |
|---|---|
DigiKey Part Number | YAG6107TR-ND - Tape & Reel (TR) YAG6107CT-ND - Cut Tape (CT) YAG6107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201FRF7W0R05L |
Description | RES 0.05 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0201FRF7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹45.19500 | ₹451.95 |
| 25 | ₹38.50440 | ₹962.61 |
| 50 | ₹34.31100 | ₹1,715.55 |
| 100 | ₹30.74210 | ₹3,074.21 |
| 250 | ₹26.83384 | ₹6,708.46 |
| 500 | ₹24.38492 | ₹12,192.46 |
| 1,000 | ₹22.30221 | ₹22,302.21 |
| 5,000 | ₹18.81984 | ₹94,099.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹17.38422 | ₹1,73,842.20 |
| 20,000 | ₹16.35554 | ₹3,27,110.80 |
| 30,000 | ₹15.99072 | ₹4,79,721.60 |