
PE0201FRF7W0R5L | |
---|---|
DigiKey Part Number | 13-PE0201FRF7W0R5LTR-ND - Tape & Reel (TR) 13-PE0201FRF7W0R5LCT-ND - Cut Tape (CT) 13-PE0201FRF7W0R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0201FRF7W0R5L |
Description | RES 0.5 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.31mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.99000 | ₹70.99 |
10 | ₹46.14500 | ₹461.45 |
25 | ₹39.36520 | ₹984.13 |
50 | ₹35.10560 | ₹1,755.28 |
100 | ₹31.47610 | ₹3,147.61 |
250 | ₹27.49520 | ₹6,873.80 |
500 | ₹25.00338 | ₹12,501.69 |
1,000 | ₹22.88516 | ₹22,885.16 |
5,000 | ₹19.50239 | ₹97,511.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹17.88377 | ₹1,78,837.70 |
20,000 | ₹16.83739 | ₹3,36,747.80 |
30,000 | ₹16.57060 | ₹4,97,118.00 |