33 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0402FRF070R033L

DigiKey Part Number
13-PE0402FRF070R033LTR-ND - Tape & Reel (TR)
13-PE0402FRF070R033LCT-ND - Cut Tape (CT)
13-PE0402FRF070R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0402FRF070R033L
Description
RES 0.033 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0402FRF070R033L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 9,860
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹32.61500₹326.15
25₹27.69480₹692.37
50₹24.61980₹1,230.99
100₹22.00120₹2,200.12
250₹19.12176₹4,780.44
500₹17.31768₹8,658.84
1,000₹15.78384₹15,783.84
5,000₹13.05405₹65,270.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹12.16152₹1,21,615.20
20,000₹11.40354₹2,28,070.80
30,000₹11.01437₹3,30,431.10
50,000₹10.80221₹5,40,110.50
Manufacturers Standard Package