
PE0603DRF570R02L | |
|---|---|
DigiKey Part Number | 13-PE0603DRF570R02LTR-ND - Tape & Reel (TR) 13-PE0603DRF570R02LCT-ND - Cut Tape (CT) 13-PE0603DRF570R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603DRF570R02L |
Description | RES 0.02 OHM 0.5% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603DRF570R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹21.71200 | ₹217.12 |
| 25 | ₹18.41360 | ₹460.34 |
| 50 | ₹16.30760 | ₹815.38 |
| 100 | ₹14.50910 | ₹1,450.91 |
| 250 | ₹12.54656 | ₹3,136.64 |
| 500 | ₹11.31650 | ₹5,658.25 |
| 1,000 | ₹10.27096 | ₹10,270.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.40855 | ₹42,042.75 |
| 10,000 | ₹7.79958 | ₹77,995.80 |
| 15,000 | ₹7.48675 | ₹1,12,301.25 |
| 25,000 | ₹7.13290 | ₹1,78,322.50 |
| 35,000 | ₹6.92207 | ₹2,42,272.45 |
| 50,000 | ₹6.71610 | ₹3,35,805.00 |