CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603DRM070R05L

DigiKey Part Number
13-PE0603DRM070R05LTR-ND - Tape & Reel (TR)
13-PE0603DRM070R05LCT-ND - Cut Tape (CT)
13-PE0603DRM070R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0603DRM070R05L
Description
RES 0.05 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0603DRM070R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.030" W (1.60mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.02000₹55.02
10₹35.31900₹353.19
25₹30.02960₹750.74
50₹26.72840₹1,336.42
100₹23.90660₹2,390.66
250₹20.81132₹5,202.83
500₹18.87144₹9,435.72
1,000₹17.22443₹17,224.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.29104₹71,455.20
10,000₹13.33221₹1,33,322.10
15,000₹12.83973₹1,92,595.95
25,000₹12.28282₹3,07,070.50
35,000₹12.00918₹4,20,321.30
Manufacturers Standard Package