Parametric Equivalent

PE0603FRF7T0R005Z | |
|---|---|
DigiKey Part Number | 13-PE0603FRF7T0R005ZTR-ND - Tape & Reel (TR) 13-PE0603FRF7T0R005ZCT-ND - Cut Tape (CT) 13-PE0603FRF7T0R005ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF7T0R005Z |
Description | RES 0.005 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE0603FRM7T0R005Z | YAGEO | 0 | 13-PE0603FRM7T0R005Z-ND | ₹4.10018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.33100 | ₹433.31 |
| 25 | ₹36.93880 | ₹923.47 |
| 50 | ₹32.89460 | ₹1,644.73 |
| 100 | ₹29.46540 | ₹2,946.54 |
| 250 | ₹25.70068 | ₹6,425.17 |
| 500 | ₹23.34310 | ₹11,671.55 |
| 1,000 | ₹21.34146 | ₹21,341.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.77597 | ₹88,879.85 |
| 10,000 | ₹16.61087 | ₹1,66,108.70 |
| 15,000 | ₹16.01240 | ₹2,40,186.00 |
| 25,000 | ₹15.33551 | ₹3,83,387.75 |
| 35,000 | ₹15.21299 | ₹5,32,454.65 |
