100 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0612FKM7W0R1L

DigiKey Part Number
13-PE0612FKM7W0R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0612FKM7W0R1L
Description
RES 0.1 OHM 1% 2W 1206 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.82919₹44,145.95
Manufacturers Standard Package